Phoenix Contact Cable Housing
- RS Stock No.:
- 217-6438
- Mfr. Part No.:
- 3209769
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
SGD154.33
(exc. GST)
SGD168.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | SGD6.173 | SGD154.33 |
*price indicative
- RS Stock No.:
- 217-6438
- Mfr. Part No.:
- 3209769
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Housing | |
| Material | Polyamide | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Housing | ||
Material Polyamide | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact have cable housing having 10 number of positions and the colour of the housing is grey and the material used for it is grey.
Can be aligned without any loss of pitch
Additional scope for marking plugs
Robust cable housing for strain relief on connecting cables
Related links
- Phoenix Contact PH 2 Series Cable Housing
- Phoenix Contact PH2 Series Cable Housing
- Phoenix Contact PH Series Cable Housing
- Phoenix Contact PH 1.5/S/12 Series Cable Housing
- Phoenix Contact PH 1.5/S/4 Series Cable Housing
- Phoenix Contact Cable Housing for use with PCB Connectors
- Phoenix Contact PH 1.5/S/3 Series Cable Housing
- Phoenix Contact PH 1.5/S/15 Series Cable Housing
