Phoenix Contact Cable Housing for use with PCB Connectors
- RS Stock No.:
- 941-557
- Mfr. Part No.:
- 1805657
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
SGD912.11
(exc. GST)
SGD994.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD912.11 | SGD91.211 |
*price indicative
- RS Stock No.:
- 941-557
- Mfr. Part No.:
- 1805657
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Housing | |
| Product Type | Housing | |
| For Use With | PCB Connectors | |
| Colour | Green | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Series | KGS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Housing | ||
Product Type Housing | ||
For Use With PCB Connectors | ||
Colour Green | ||
Material ABS | ||
Standards/Approvals RoHS | ||
Series KGS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable housing designed for efficient connectivity and protection in various settings. Its robust construction ensures reliability in demanding applications.
Constructed from ABS, ensuring durability and insulating properties
Width of 19.8 mm allows for Compact integration into various setups
Features a tightening torque of 0.3 Nm for secure mounting
Accommodates 24 positions, Ideal for versatile connectivity solutions
Related links
- Phoenix Contact, KGS-MSTB 2.5 ABS Cable Housing for use with PCB Connector
- Phoenix Contact for use with Cable Housing
- Phoenix Contact Screw Set for use with PCB Terminal Block And PCB Connectors
- Phoenix Contact Screw for use with PCB Terminal Block And PCB Connectors
- Molex Connector Housing for use with PCB Connector
- Phoenix Contact Cable Housing
- Phoenix Contact EMG Series Electronic Housing for Use with PCB for assembling electronic components
- TE Connectivity Housing for use with Connectors
