Phoenix Contact PH 1.5/S/12 Series Cable Housing
- RS Stock No.:
- 856-9263
- Mfr. Part No.:
- 3212840
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 856-9263
- Mfr. Part No.:
- 3212840
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Housing | |
| Material | Polyamide | |
| Series | PH 1.5/S/12 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Housing | ||
Material Polyamide | ||
Series PH 1.5/S/12 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Cable housing, pitch: 42 mm, length: 19.9 mm, width: 42 mm, height: 36.8 mm, number of positions: 12, color: gray
Additional scope for marking plugs
Related links
- Phoenix Contact PH 1.5/S/7 Series Cable Housing
- Phoenix Contact PH 1.5/S/3 Series Cable Housing
- Phoenix Contact PH 1.5/S/4 Series Cable Housing
- Phoenix Contact PH 1.5/S/15 Series Cable Housing
- Phoenix Contact, PH 1.5/S/10 Polyamide Cable Housing for use with Terminal Block
- Phoenix Contact, PH 1.5/S/5 Polyamide Cable Housing for use with Terminal Block
- Phoenix Contact, PH 1.5/S/14 Polyamide Cable Housing for use with Terminal Block
- Phoenix Contact, PH 1.5/S/6 Polyamide Cable Housing for use with Terminal Block
