Steffen Assorted Series Connector Set, 1-Way, 4mm² Wire, 32A Plug-In
- RS Stock No.:
- 879-069
- Mfr. Part No.:
- 55 00083
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-069
- Mfr. Part No.:
- 55 00083
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Ways | 1 | |
| Product Type | Connector Set | |
| Current | 32A | |
| Wire Size | 4mm² | |
| Mount Type | Wire | |
| Material | Plastic | |
| Voltage | 450V | |
| Series | Assorted | |
| Cable CSA | 4mm² | |
| Colour | Multicolour | |
| Termination Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Ways 1 | ||
Product Type Connector Set | ||
Current 32A | ||
Wire Size 4mm² | ||
Mount Type Wire | ||
Material Plastic | ||
Voltage 450V | ||
Series Assorted | ||
Cable CSA 4mm² | ||
Colour Multicolour | ||
Termination Type Plug-In | ||
- COO (Country of Origin):
- DE
The Steffen connection Terminal set is an 8-part assortment designed for efficient electrical connections, containing a variety of Terminals suited for diverse wiring needs.
Contains 122 assorted terminals for comprehensive connectivity
Comes with essential mounting adapters for easier installation
Packaged in an organiser for convenient storage and accessibility
Related links
- Steffen Assorted Series Connector Set 4mm² Wire, 32A Plug-In
- Omron XW5Z Series Label 4mm² Wire, 32A Push-in
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Terminal Strip 4mm² Wire, 32A Screw
- RS PRO Non-Fused Terminal Block 4mm² Wire, 32A Screw
- Omron XW5S Series Jumper Bar 4mm² Wire, 32A Push-in
