Steffen Assorted Series Connector Set, 1-Way, 4mm² Wire, 32A Plug-In
- RS Stock No.:
- 879-068
- Mfr. Part No.:
- 55 00082
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-068
- Mfr. Part No.:
- 55 00082
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Ways | 1 | |
| Product Type | Connector Set | |
| Current | 32A | |
| Wire Size | 4mm² | |
| Mount Type | Wire | |
| Material | Plastic | |
| Voltage | 450V | |
| Colour | Orange, Transparent | |
| Series | Assorted | |
| Cable CSA | 4mm² | |
| Termination Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Ways 1 | ||
Product Type Connector Set | ||
Current 32A | ||
Wire Size 4mm² | ||
Mount Type Wire | ||
Material Plastic | ||
Voltage 450V | ||
Colour Orange, Transparent | ||
Series Assorted | ||
Cable CSA 4mm² | ||
Termination Type Plug-In | ||
- COO (Country of Origin):
- DE
The STEFFEN connection Terminal set offers a carefully curated assortment designed for versatile wiring applications, providing a reliable connection solution with a total of 98 pieces for various electrical setups.
Includes 93 assorted terminals suitable for diverse connection needs
Constructed from Durable plastic, ensuring reliability in various environments
Lightweight at just 0.412 Kg for easy handling and transportation
Halogen-free materials make it a safer option for electrical installations
Related links
- Steffen Assorted Series Connector Set 4mm² Wire, 32A Plug-In
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Terminal Strip 4mm² Wire, 32A Screw
- RS PRO Non-Fused Terminal Block 4mm² Wire, 32A Screw
- Omron XW5Z Series Label 4mm² Wire, 32A Push-in
- Omron XW5S Series Jumper Bar 4mm² Wire, 32A Push-in
