RS PRO Wire Connector, 3-Way, 4mm² Wire, 32A Spring Clamp
- RS Stock No.:
- 764-932
- Manufacturer:
- RS PRO
N
Subtotal (1 box of 50 units)*
SGD31.25
(exc. GST)
SGD34.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD31.25 | SGD0.625 |
*price indicative
- RS Stock No.:
- 764-932
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Connector | |
| Number of Ways | 3 | |
| Current | 32A | |
| Wire Size | 4mm² | |
| Mount Type | Top | |
| Fused | No | |
| Contact Material | Copper | |
| Material | Polycarbonate | |
| Voltage | 450V | |
| Series | RS PRO | |
| Colour | Transparent | |
| Wire Protection | No | |
| Cable CSA | 4mm² | |
| Gender | Male/Female | |
| Termination Type | Spring Clamp | |
| Enclosed | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS EN 60998-1:2004, BS EN 60998-2-2:2004 | |
| Hazardous Area Certification | EN | |
| Contact Plating | Tinned | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Connector | ||
Number of Ways 3 | ||
Current 32A | ||
Wire Size 4mm² | ||
Mount Type Top | ||
Fused No | ||
Contact Material Copper | ||
Material Polycarbonate | ||
Voltage 450V | ||
Series RS PRO | ||
Colour Transparent | ||
Wire Protection No | ||
Cable CSA 4mm² | ||
Gender Male/Female | ||
Termination Type Spring Clamp | ||
Enclosed Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS EN 60998-1:2004, BS EN 60998-2-2:2004 | ||
Hazardous Area Certification EN | ||
Contact Plating Tinned | ||
- COO (Country of Origin):
- TW
RS PRO 32 A Wire Connector 3 Way
The RS PRO 32 A Wire Connector is designed for secure and efficient electrical connections. With a 3-way configuration, it is Ideal for various wiring applications requiring reliable connectivity. The transparent polycarbonate housing allows for easy inspection of connections, ensuring safety and performance.
Features and Benefits
Spring Clamp Termination: Provides secure and quick connections without the need for tools.
Copper Contacts: Ensures excellent conductivity and durability.
Tinned Plating: Offers corrosion resistance for long-lasting performance.
Copper Contacts: Ensures excellent conductivity and durability.
Tinned Plating: Offers corrosion resistance for long-lasting performance.
Applications
Electrical installations
Lighting systems
Control panels
Lighting systems
Control panels
Additional Information
Complies with BS EN 60998-1:2004 and BS EN 60998-2-2:2004 standards
Suitable for use in environments up to 85 °C
Rated for 450 V applications
Suitable for use in environments up to 85 °C
Rated for 450 V applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Terminal Strip 4mm² Wire, 32A Screw
- Steffen Assorted Series Connector Set 4mm² Wire, 32A Plug-In
- RS PRO Non-Fused Terminal Block 4mm² Wire, 32A Screw
- Omron XW5Z Series Label 4mm² Wire, 32A Push-in
- Omron XW5S Series Jumper Bar 4mm² Wire, 32A Push-in
- WAGO 221 Series Lever Connector 12AWG 32A Spring Cage

