Steffen Assorted Series Connector Set, 1-Way, 4mm² Wire, 32A Plug-In
- RS Stock No.:
- 879-067
- Mfr. Part No.:
- 55 00081
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-067
- Mfr. Part No.:
- 55 00081
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Connector Set | |
| Number of Ways | 1 | |
| Current | 32A | |
| Wire Size | 4mm² | |
| Mount Type | Wire | |
| Material | Plastic | |
| Voltage | 450V | |
| Series | Assorted | |
| Cable CSA | 4mm² | |
| Colour | Multicolour | |
| Termination Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Connector Set | ||
Number of Ways 1 | ||
Current 32A | ||
Wire Size 4mm² | ||
Mount Type Wire | ||
Material Plastic | ||
Voltage 450V | ||
Series Assorted | ||
Cable CSA 4mm² | ||
Colour Multicolour | ||
Termination Type Plug-In | ||
- COO (Country of Origin):
- DE
The Steffen connection Terminal set offers an assortment of 92 pieces, designed primarily for secure and efficient electrical connections across diverse applications.
Includes 92 assorted connection terminals for versatility
Features various wire cross-sections for different electrical needs
Comes packed in an organiser for convenient storage
Constructed from multi-coloured plastic for easy identification
Related links
- Steffen Assorted Series Connector Set 4mm² Wire, 32A Plug-In
- Omron XW5Z Series Label 4mm² Wire, 32A Push-in
- RS PRO Lever Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Lever Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Lever Connector 4mm Wire, 32A Spring Clamp
- RS PRO Non-Fused Terminal Block 4mm² Wire, 32A Screw
- Omron XW5S Series Jumper Bar 4mm² Wire, 32A Push-in
- CAMDENBOSS CFTBN Series Fused Terminal Block 4mm² Wire, 20A Screw
