LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- RS Stock No.:
- 895-923
- Mfr. Part No.:
- 4099854620157
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD638.99
(exc. GST)
SGD696.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD638.99 |
*price indicative
- RS Stock No.:
- 895-923
- Mfr. Part No.:
- 4099854620157
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | Light | |
| Lamp Type | Fluorescent Lamp | |
| Product Type | Downlight | |
| Luminous Flux | 2160lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 160mm | |
| Power | 18W | |
| Luminous Efficacy | 120Lm/W | |
| IP Rating | IP20 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Standards/Approvals | CE | |
| Length | 57mm | |
| Dimmable | Yes | |
| Series | 40998546 | |
| Diffuser Finish | Opal | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type Light | ||
Lamp Type Fluorescent Lamp | ||
Product Type Downlight | ||
Luminous Flux 2160lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 160mm | ||
Power 18W | ||
Luminous Efficacy 120Lm/W | ||
IP Rating IP20 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 3000K | ||
Colour White | ||
Standards/Approvals CE | ||
Length 57mm | ||
Dimmable Yes | ||
Series 40998546 | ||
Diffuser Finish Opal | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire offers efficient lighting solutions, designed primarily for indoor applications with high system efficacy and versatile functionality, ensuring optimal performance in various environments.
Energy savings with high system efficacy, reaching up to 120 lm/W
IoT-ready with Zigbee 3.0 technology for seamless connectivity
Configurable dimming Interface for enhanced control
Robust aluminium housing ensuring durability and reliability
Easy installation with screwless terminals
Related links
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE LED 225 mm 50 mm 240V 18 W
- LEDVANCE LED 225 mm 30 mm 30mm 240V 18 W
