LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- RS Stock No.:
- 895-889
- Mfr. Part No.:
- 4099854490941
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD211.74
(exc. GST)
SGD230.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD211.74 |
*price indicative
- RS Stock No.:
- 895-889
- Mfr. Part No.:
- 4099854490941
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | Light | |
| Lamp Type | Fluorescent Lamp | |
| Product Type | Downlight | |
| Luminous Flux | 1980lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Diameter | 160mm | |
| Power | 18W | |
| IP Rating | IP20 | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 57mm | |
| Standards/Approvals | CB | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Series | 40998544 | |
| Dimmable | No | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type Light | ||
Lamp Type Fluorescent Lamp | ||
Product Type Downlight | ||
Luminous Flux 1980lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Diameter 160mm | ||
Power 18W | ||
IP Rating IP20 | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Length 57mm | ||
Standards/Approvals CB | ||
Colour White | ||
Colour Temperature 4000K | ||
Series 40998544 | ||
Dimmable No | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE recessed luminaire provides efficient lighting solutions for various indoor settings. It designed to replace traditional recessed luminaires, offering modern features and superior illumination.
Energy savings with high efficacy of up to 120 lm/W
Multi Select function enhances versatility in lighting options
High colour rendering index (CRI <gt/> 90) ensures accurate colour representation
Related links
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE LED 225 mm 50 mm 240V 18 W
- LEDVANCE LED 225 mm 30 mm 30mm 240V 18 W
