ARC GROUP LED Downlight 240V 25 W
- RS Stock No.:
- 671-454
- Mfr. Part No.:
- LDV25W
- Manufacturer:
- ARC GROUP
N
This image is representative of the product range
Subtotal (1 unit)*
SGD57.94
(exc. GST)
SGD63.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.94 |
*price indicative
- RS Stock No.:
- 671-454
- Mfr. Part No.:
- LDV25W
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Light | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Voltage | 240V | |
| IP Rating | IP54 | |
| Power | 25W | |
| Luminous Efficacy | 2400lm | |
| Lifespan | 2year | |
| Colour | White | |
| Standards/Approvals | CE | |
| Length | 228mm | |
| Colour Temperature | 5700K | |
| Dimmable | No | |
| Series | LDV25W | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Light | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Voltage 240V | ||
IP Rating IP54 | ||
Power 25W | ||
Luminous Efficacy 2400lm | ||
Lifespan 2year | ||
Colour White | ||
Standards/Approvals CE | ||
Length 228mm | ||
Colour Temperature 5700K | ||
Dimmable No | ||
Series LDV25W | ||
- COO (Country of Origin):
- CN
The ARC GROUP Recessed downlight provides versatile lighting with selectable color temperatures of 3000K, 4000K, and 5700K, allowing you to create the perfect ambiance. It consumes 25W of power, equivalent to two 26W traditional lamps, offering bright and efficient illumination. The IP54 rating ensures protection against dust and water splashes, making it suitable for a variety of indoor environments. With a 60° beam angle, it delivers focused and even light distribution. Its size of 228x98mm allows easy installation in ceilings.
IP54 rated for protection against dust and splashing water
60° beam angle for well-directed and even light coverage
Related links
- ARC GROUP LED Downlight 240V 4.8 W
- ARC GROUP LED Downlight 240V 6.5 W
- ARC GROUP LED Downlight 240V 18 W
- ARC GROUP LED Spotlight 240V 6 W
- ARC GROUP LED Bulkhead Light IP44
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
- ARC GROUP LED LED Light 1800 lm Cordless Plug IP65
- ARC GROUP LED LED Light 3000 lm Cordless Plug IP65
