ARC GROUP LED Spotlight 240V 6 W
- RS Stock No.:
- 671-436
- Mfr. Part No.:
- BBC206
- Manufacturer:
- ARC GROUP
N
Subtotal (1 unit)*
SGD18.70
(exc. GST)
SGD20.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.70 |
*price indicative
- RS Stock No.:
- 671-436
- Mfr. Part No.:
- BBC206
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Light | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Voltage | 240V | |
| Power | 6W | |
| IP Rating | IP20 | |
| Luminous Efficacy | 450lm | |
| Lifespan | 2year | |
| Colour | White | |
| Standards/Approvals | CE | |
| Length | 87mm | |
| Colour Temperature | 3000K | |
| Dimmable | No | |
| Series | BBC206 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Light | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Voltage 240V | ||
Power 6W | ||
IP Rating IP20 | ||
Luminous Efficacy 450lm | ||
Lifespan 2year | ||
Colour White | ||
Standards/Approvals CE | ||
Length 87mm | ||
Colour Temperature 3000K | ||
Dimmable No | ||
Series BBC206 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Spot holder provides 450 lumens of warm 3000K light, Ideal for focused illumination. It consumes 6W of power, offering efficient lighting performance. With an IP20 rating, its designed for indoor use in dry environments. The beam angle of 38° creates a precise, concentrated light spot. Its Compact size of 87x92mm allows easy installation in various settings.
Energy-efficient with 6W power consumption
Rated IP20, suitable for indoor dry areas
Narrow 38° beam angle for focused lighting
Compact dimensions of 87x92mm for versatile use
