ARC GROUP LED Downlight 240V 18 W
- RS Stock No.:
- 671-453
- Mfr. Part No.:
- LDV18W
- Manufacturer:
- ARC GROUP
N
This image is representative of the product range
Subtotal (1 unit)*
SGD51.46
(exc. GST)
SGD56.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD51.46 |
*price indicative
- RS Stock No.:
- 671-453
- Mfr. Part No.:
- LDV18W
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Product Type | Light | |
| Voltage | 240V | |
| IP Rating | IP54 | |
| Power | 18W | |
| Lifespan | 2year | |
| Standards/Approvals | CE | |
| Colour Temperature | 5700K | |
| Length | 172mm | |
| Colour | White | |
| Series | LDV18W | |
| Dimmable | No | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Product Type Light | ||
Voltage 240V | ||
IP Rating IP54 | ||
Power 18W | ||
Lifespan 2year | ||
Standards/Approvals CE | ||
Colour Temperature 5700K | ||
Length 172mm | ||
Colour White | ||
Series LDV18W | ||
Dimmable No | ||
- COO (Country of Origin):
- CN
The ARC GROUP Recessed downlight offers versatile lighting with selectable color temperatures of 3000K, 4000K, and 5700K to suit different ambiances. With a power consumption of 18W and an equivalence to a 26W traditional lamp, it delivers efficient illumination. The IP54 rating ensures protection against dust and splashing water, making it suitable for various indoor environments. Its 60° beam angle provides a balanced spread of light, and the Compact size of 172x95mm allows for easy integration into ceilings.
IP54 rated for dust and splash water protection, suitable for indoor use
60° beam angle ensures even and focused light distribution
Compact dimensions (172x95mm) for seamless ceiling installation
Related links
- ARC GROUP LED Downlight 240V 4.8 W
- ARC GROUP LED Downlight 240V 25 W
- ARC GROUP LED Downlight 240V 6.5 W
- LEDVANCE LED Downlight 30 mm 225mm 240V 18 W
- Ansell Lighting Downlight 239 mm 24 mm 240V 18 W
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
- ARC GROUP LED Spotlight 240V 6 W
- ARC GROUP LED Bulkhead Light IP44
