TE Connectivity, 55825 Butt Splice, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 797-381
- Mfr. Part No.:
- 55825-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 100 units)*
SGD313.72
(exc. GST)
SGD341.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD313.72 | SGD3.137 |
*price indicative
- RS Stock No.:
- 797-381
- Mfr. Part No.:
- 55825-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Splice Type | Butt | |
| Overall Length | 40.79mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.83mm | |
| Minimum Wire Size mm² | 1.25mm² | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Dimensions | 4.83 mm barrel ID | |
| Insulation Material | Polyolefin | |
| Series | 55825 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Splice Type Butt | ||
Overall Length 40.79mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.83mm | ||
Minimum Wire Size mm² 1.25mm² | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Dimensions 4.83 mm barrel ID | ||
Insulation Material Polyolefin | ||
Series 55825 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity butt splice is designed for 16 to 14 AWG wire sizes. Its primary function is to securely join and connect electrical wires while ensuring optimal conductivity and reliability.
Fully insulated design ensures safety and prevents accidental contact
Compatible with discrete wire types, enhancing versatility in applications
Sealable feature offers added protection against environmental factors
