Molex, 19039 Closed End Crimp Quick Disconnect Terminal, Blue, Insulated, Tin 14 AWG

Subtotal (1 reel of 500 units)*

SGD365.05

(exc. GST)

SGD397.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD365.05SGD0.73

*price indicative

RS Stock No.:
684-517
Mfr. Part No.:
19039-0016
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Quick Disconnect Terminal

Splice Type

Closed End

Diameter

3.96mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Colour

Blue

Series

19039

Contact Material

Tin

Contact Plating

Tin

Standards/Approvals

RoHS, IEC-62474, CSA, IPC 1752A Class D, UL, REACH, IPC 1752A Class C

COO (Country of Origin):
US
The Molex Avikrimp Snap Receptacle is specifically designed for seamless integration with 16-14 AWG wire, providing reliable connectivity in a robust nylon casing. This innovative receptacle fits a male plug diameter of 3.96mm, making it ideal for applications requiring durability and efficiency. The product is part of the Quick Disconnects category, which ensures quick and dependable connections for various electronic assemblies. Engineered to meet high compliance standards, it is both EU RoHS compliant and low-halogen, assuring its suitability for environmentally conscious applications. With a voltage rating of up to 600V and a comprehensive temperature range of -40° to +105°C, this component stands ready for demanding conditions while maintaining optimal performance.

Robust brass metal construction ensures reliability in electrical applications

Tinned plating on mating and termination points minimizes corrosion risks

Operating temperature range from -40° to +105°C ensures versatility across different conditions

Packaging type features adhesive tape on reel for efficient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy