Molex, 19164 Closed End Crimp Quick Disconnect Terminal, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 684-275
- Mfr. Part No.:
- 19164-0039
- Manufacturer:
- Molex
Subtotal (1 pack of 250 units)*
SGD354.09
(exc. GST)
SGD385.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD354.09 | SGD1.416 |
*price indicative
- RS Stock No.:
- 684-275
- Mfr. Part No.:
- 19164-0039
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Closed End | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.57mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Series | 19164 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | IPC 1752A Class D, RoHS, CSA, UL, IPC 1752A Class C, IEC-62474, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Closed End | ||
Product Type Crimp Quick Disconnect Terminal | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.57mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Series 19164 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Standards/Approvals IPC 1752A Class D, RoHS, CSA, UL, IPC 1752A Class C, IEC-62474, REACH | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Male Snap Plug is engineered for seamless connectivity in automotive and electrical applications. Designed for 16-14 AWG wire this snap plug features a compact diameter of 4.57mm and comes in a striking blue colour. Its closed barrel type ensures dependable performance while the tin plating on both mating and termination points enhances durability. Ideal for quick disconnects this product is perfect for users seeking reliable electrical connections in various environments. With its active status and compliance with significant industry standards this snap plug guarantees optimal performance and safety in your wiring solutions.
Constructed with a closed barrel type for secure connections
Durable tin plating on mating and termination areas enhances reliability
Active product status ensures continued support and availability
Low-Halogen compliant per IEC 61249-2-21 for environmental considerations
Suitable for quick disconnects facilitating easy and efficient maintenance
Meets EU RoHS compliance requirements which ensuring safety and environmental protection
Net weight of 1.669 grams offers a lightweight solution without compromising on strength
