NEMIQ, AS SC Splice Connector, Green 28 AWG
- RS Stock No.:
- 350-255
- Distrelec Article No.:
- 304-11-640
- Mfr. Part No.:
- AS SC-235 TL20
- Manufacturer:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD76.50
(exc. GST)
SGD83.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD76.50 | - |
| 10 + | SGD70.38 | 8% |
*price indicative
- RS Stock No.:
- 350-255
- Distrelec Article No.:
- 304-11-640
- Mfr. Part No.:
- AS SC-235 TL20
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 255mm | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 28AWG | |
| Colour | Green | |
| Series | AS SC | |
| Termination Type | Screwless | |
| Standards/Approvals | CE, REACh, RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 255mm | ||
Diameter 4mm | ||
Maximum Wire Size AWG 28AWG | ||
Colour Green | ||
Series AS SC | ||
Termination Type Screwless | ||
Standards/Approvals CE, REACh, RoHS | ||
- COO (Country of Origin):
- CN
Nemiq AS SC Series Splice Connector, 4mm Diameter, Green - AS SC-235 TL20
This splice connector is a Compact screwless Terminal designed to join fine conductors in electrical installations. It operates without a traditional screw clamp, allowing quick insertion and secure contact for small-gauge wiring. The component is finished in green and intended for applications where a Compact inline splice is required along with regulatory conformity.
Features and Benefits:
• Screwless termination enabling fast tool-free connections
• Accepts up to 28 AWG wire permitting fine-conductor use
• 4 mm contact Interface supporting Compact conductor engagement
• 255 mm overall length allowing extended reach in wiring runs
• CE, RoHS, REACH approvals confirming restricted-substance compliance
• Accepts up to 28 AWG wire permitting fine-conductor use
• 4 mm contact Interface supporting Compact conductor engagement
• 255 mm overall length allowing extended reach in wiring runs
• CE, RoHS, REACH approvals confirming restricted-substance compliance
Applications
• Suitable for small-gauge wiring-harness assemblies
• Ideal for inline repairs in confined enclosures
• Used for signalling and low-current interconnections
• Can be used for Rapid prototype wiring changes
• Suitable for colour-coded circuit identification
• Ideal for inline repairs in confined enclosures
• Used for signalling and low-current interconnections
• Can be used for Rapid prototype wiring changes
• Suitable for colour-coded circuit identification
What is the maximum conductor size it can accept?
It accommodates wires up to 28 AWG, allowing use with fine-stranded conductors.
How is the connection MADE without screws?
The product uses a push-in screwless termination that secures conductors mechanically on insertion.
What regulatory standards does it meet?
It conforms to CE, REACH and RoHS standards for restricted substances.
What physical attribute aids identification during installation?
The green colour provides clear Visual identification within wiring bundles.
