NEMIQ, AS SC Splice Connector, Green 28 AWG

Subtotal (1 unit)*

SGD114.08

(exc. GST)

SGD124.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD114.08

*price indicative

RS Stock No.:
350-256
Distrelec Article No.:
304-11-641
Mfr. Part No.:
AS SC-235 TL26
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Diameter

4mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

28AWG

Colour

Green

Series

AS SC

Termination Type

Screwless

Standards/Approvals

RoHS 3 (2015/863), REACH No SVHC (Latest. 21 Jan 2025), ECCN (US) EAR99, ECCN (EU) No CLASS

COO (Country of Origin):
CN
The NEMIQ Assortment Box top clamps is a versatile set, designed for both solid and stranded cables. It features openable terminals, allowing for easy access and usability. The transparent shell ensures quick inspection of connections, promoting accuracy and reliability during installation.

With locking lever

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy