NEMIQ, AS SC Splice Connector, Green 28 AWG
- RS Stock No.:
- 350-253
- Distrelec Article No.:
- 304-11-639
- Mfr. Part No.:
- AS SC-2345S246 TL10
- Manufacturer:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD56.20
(exc. GST)
SGD61.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD56.20 | - |
| 10 + | SGD51.68 | 8% |
*price indicative
- RS Stock No.:
- 350-253
- Distrelec Article No.:
- 304-11-639
- Mfr. Part No.:
- AS SC-2345S246 TL10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 150mm | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 28AWG | |
| Colour | Green | |
| Series | AS SC | |
| Termination Type | Screwless | |
| Standards/Approvals | CE, REACh, RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 150mm | ||
Diameter 4mm | ||
Maximum Wire Size AWG 28AWG | ||
Colour Green | ||
Series AS SC | ||
Termination Type Screwless | ||
Standards/Approvals CE, REACh, RoHS | ||
- COO (Country of Origin):
- CN
Nemiq AS SC Series Splice Connector, 4mm Diameter, Green - AS SC-2345S246 TL10
This splice connector is a compact, screwless electrical joining device designed for low-voltage wiring. It provides a simple means to connect fine conductors securely without tools, and is intended for situations where small-diameter wiring and space-saving termination are required. The product conforms to industry chemical and safety restrictions and is supplied at a specified overall length for installation planning.
Features and Benefits:
• 4mm diameter for Compact conductor accommodation
• Screwless termination enabling quick tool-free connections
• Accepts up to 28AWG wire for fine-gauge cabling compatibility
• Conforms to REACH for reduced chemical risk in installations
• CE and RoHS approvals supporting regulatory acceptance
• Screwless termination enabling quick tool-free connections
• Accepts up to 28AWG wire for fine-gauge cabling compatibility
• Conforms to REACH for reduced chemical risk in installations
• CE and RoHS approvals supporting regulatory acceptance
Applications
• Suitable for Compact consumer electronics wiring
• Ideal for LED and low-voltage lighting installations
• Used with control panels requiring fine conductor joins
• Can be used for automotive low-voltage signal connections
• Ideal for LED and low-voltage lighting installations
• Used with control panels requiring fine conductor joins
• Can be used for automotive low-voltage signal connections
What wire sizes can be terminated with this connector?
It accommodates conductors up to 28AWG and is intended for fine-gauge connections.
How long is the component for planning cable runs?
The overall length is 150 mm, which should be considered when routing and securing assemblies.
Which environmental or chemical standards does it meet?
It is compliant with REACH and meets RoHS restrictions to limit hazardous substances.
Is a screwdriver required to make a connection?
No, the termination method is screwless and permits tool-free insertion and retention.
What colour is the insulation for Visual identification?
The insulation is green to aid identification during assembly and maintenance.
