TE Connectivity 6309 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 7.6 x 6.1 mm Tab Size 18 AWG to 14
- RS Stock No.:
- 796-412
- Mfr. Part No.:
- 63096-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
SGD2,267.04
(exc. GST)
SGD2,471.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD2,267.04 | SGD0.206 |
*price indicative
- RS Stock No.:
- 796-412
- Mfr. Part No.:
- 63096-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 7.6 x 6.1 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 13.72mm | |
| Series | 6309 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 7.6 x 6.1 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 13.72mm | ||
Series 6309 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector provides reliable connections for various applications, featuring a robust design suitable for both insulated and uninsulated configurations. Its versatility ensures compatibility with a range of wire sizes for efficient electrical connections.
Designed to accommodate wire ranges from 16-12 AWG
Manufactured with brass, ensuring durability and conductivity
Available in insulated and uninsulated variants to suit diverse needs
Features a standard fit diameter for easy mating with tabs
Related links
- TE Connectivity 6271 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.6 x 6.1 mm Tab Size 22 AWG to 18
- TE Connectivity 6336 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.7 x 7.6 mm Tab Size 14 AWG to 10
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6344 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 12
- TE Connectivity 6235 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.5 x 0.08 in Tab Size 24 AWG to
- TE Connectivity 6353 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 14
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.14 in Tab Size 22 AWG to
