TE Connectivity 6336 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 7.7 x 7.6 mm Tab Size 14 AWG to 10

Subtotal (1 reel of 9000 units)*

SGD2,121.99

(exc. GST)

SGD2,312.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD2,121.99SGD0.236

*price indicative

RS Stock No.:
795-474
Mfr. Part No.:
63365-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

6.35mm

Tab Size

7.7 x 7.6 mm

Tab Thickness

810μm

Insulation

Uninsulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

19.69mm

Series

6336

COO (Country of Origin):
US
The TE Connectivity terminals offer a robust solution for reliable electrical connections. is designed with pre-insulated features, these components ensure effective mating with tab sizes, contributing to enhanced performance in various applications.

Available with or without secondary wire support

Designed to meet UL 310 specifications for assured safety

Constructed from brass with a tin plated finish for durability

Suitable for 14-10 AWG wire ranges for versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy