TE Connectivity 6235 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.5 x 0.08 in Tab Size 24 AWG to

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-604
Mfr. Part No.:
62358-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Size

0.5 x 0.08 in

Insulation

Uninsulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

25.4mm

Series

6235

COO (Country of Origin):
US
The TE Connectivity High quality pin Terminal designed for secure wire connections. This component accommodates various wire sizes while ensuring reliable performance with its robust plating and construction features.

Pin diameter measures 2.03 mm, ensuring compatibility with standard connectors

Open barrel design offers reliable crimping and ease of use during installation

Tin plating enhances conductivity and corrosion resistance for long-lasting durability

Compatible with discrete wire types, supporting both solid and stranded configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy