TE Connectivity 6359 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.25 x 0.22 in Tab Size 18 AWG to

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-187
Mfr. Part No.:
63596-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Width

4.75mm

Tab Thickness

810μm

Tab Size

0.25 x 0.22 in

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

16.26mm

Series

6359

COO (Country of Origin):
US
The TE Connectivity Straight Receptacle offers a reliable solution for connecting insulated wires in various applications. Designed for high-performance environments, it supports efficient electrical connections with compatibility across multiple wire ranges.

Supports wire ranges from 16-12 AWG for versatile use

Comes with brass construction providing durability and corrosion resistance

Features tin plated finish ensuring optimal conductivity

Designed to meet stringent UL/CSA standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy