TE Connectivity 2-52130 Red Insulated Female Receptacle, Crimp, 0.032 x 0.187 in Tab Size
- RS Stock No.:
- 795-423
- Mfr. Part No.:
- 2-521308-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2200 units)*
SGD973.50
(exc. GST)
SGD1,061.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD973.50 | SGD0.443 |
*price indicative
- RS Stock No.:
- 795-423
- Mfr. Part No.:
- 2-521308-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Size | 0.032 x 0.187 in | |
| Tab Thickness | 0.032in | |
| Tab Width | 0.187in | |
| Insulation | Insulated | |
| Colour | Red | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Orientation | Flag | |
| Standards/Approvals | CSA | |
| Insulation Material | Nylon | |
| Series | 2-52130 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Size 0.032 x 0.187 in | ||
Tab Thickness 0.032in | ||
Tab Width 0.187in | ||
Insulation Insulated | ||
Colour Red | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Orientation Flag | ||
Standards/Approvals CSA | ||
Insulation Material Nylon | ||
Series 2-52130 | ||
- COO (Country of Origin):
- US
The TE Connectivity Faston receptacle is a fully insulated connector designed for reliable wire connections in various applications. It features robust construction to provide superior protection against shock hazards and improved mating performance.
Terminal is MADE of tin-plated copper alloy for enhanced conductivity
Compatible with various tab styles, ensuring versatile usage
Temperature rating of +105°C guarantees performance reliability
Housing design eliminates the need for electrical safety interlocks
Related links
- TE Connectivity 520080 Blue Yellow Insulated Female Receptacles 0.032 x .250 Tab Size
- TE Connectivity 3-521 Translucent Insulated Female Crimp Terminal 0.032 x 0.250 in Tab Size
- TE Connectivity FASTON 0.187 Red Insulated Female Crimp Receptacle 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 0.250 x 0.032 in Tab Size 18 AWG to 14 AWG
- TE Connectivity 2375767-3 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 16 AWG
- TE Connectivity Faston 250 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 22 AWG
- TE Connectivity PIDG Red Insulated Female Receptacle 2.79 x 0.41 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Black Insulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
