TE Connectivity PIDG Red Insulated Female Receptacle, Wire & Cable, 2.79 x 0.41 mm Tab Size 22 AWG to 18 AWG

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-135
Mfr. Part No.:
640921-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Wire & Cable

Product Type

Receptacle

Gender

Female

Tab Width

2.79mm

Tab Size

2.79 x 0.41 mm

Tab Thickness

410μm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

20.36mm

Series

PIDG

COO (Country of Origin):
US
The TE Connectivity receptacle is designed for robust connections in various electrical applications, ensuring secure and reliable terminations. With its high-quality construction, it excels in challenging environments, catering to diverse installation needs.

Constructed from tin-plated brass for durability and optimal conductivity

Capable of accommodating wire sizes from 22 to 18 AWG

Designed with nylon insulation, enhancing resistance to shock and critical environments

Compliant with RoHS regulations, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy