TE Connectivity 520080 Blue, Translucent Red, Yellow Insulated Female Receptacles, Crimp, 0.032 x .250 Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-500
Mfr. Part No.:
2-520080-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Receptacles

Gender

Female

Tab Width

3.18mm

Tab Size

0.032 x .250

Tab Thickness

410μm

Insulation

Insulated

Colour

Blue, Translucent Red, Yellow

Contact Material

Copper Alloy, Tin Plated

Contact Plating

Tin Plated

Insulation Material

Nylon

Standards/Approvals

UL 94 V-2

Series

520080

COO (Country of Origin):
US
The TE Connectivity premier line FASTON receptacle is designed for use in reliable electrical connections, ensuring a secure and efficient crimp that minimises the risks of shock and short hazards.

One-piece fully insulated design prevents shock hazards and enhances safety

Colour-coded assemblies allow for quick wire size identification

Visual inspection window enables easy crimp and wire brush verification

Compatible with a variety of tab styles for diverse applications

Constructed from Durable nylon for increased resilience

Meets electrical safety standards to ensure optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy