TE Connectivity Snap-Lug Red Insulated Female Connector, Plug-In, 0.375 in Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-617
Mfr. Part No.:
2226744-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Termination Type

Plug-In

Gender

Female

Tab Size

0.375 in

Insulation

Insulated

Colour

Red

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Insulation Material

TPE

Series

Snap-Lug

COO (Country of Origin):
US
The TE Connectivity Lightweight connector offers rugged and sealed terminations designed for High performance applications, ensuring reliable connectivity while significantly reducing weight compared to traditional materials.

Provides up to 60% weight savings versus copper terminals

Utilises dry crimp technology for oxide-free terminations

Single-step crimp process eliminates additional crimping for sealing

Compatible with a variety of cable constructions and existing crimp heads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy