Idec RV8S Series Series Solid State Interface Relay, 100 mA Load, DIN Rail Mount, 48 V dc Load, 12V dc Control
- RS Stock No.:
- 898-314
- Mfr. Part No.:
- RV8S-L-D48-D6
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD116.30
(exc. GST)
SGD126.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD116.30 |
*price indicative
- RS Stock No.:
- 898-314
- Mfr. Part No.:
- RV8S-L-D48-D6
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Solid State Interface Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 12V dc | |
| Minimum Control Voltage | 4.5V dc | |
| Series | RV8S Series | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 44.5mm | |
| Length | 88mm | |
| Height | 74.2mm | |
| Output Type | Phototransistor | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Solid State Interface Relay | ||
Maximum Load Current 100mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 12V dc | ||
Minimum Control Voltage 4.5V dc | ||
Series RV8S Series | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 44.5mm | ||
Length 88mm | ||
Height 74.2mm | ||
Output Type Phototransistor | ||
- COO (Country of Origin):
- JP
The Idec relay is a precise, space-saving Interface component designed for robust electrical performance. With gold-plated contacts, this relay operates effectively across various hazardous environments, ensuring reliability and safety in demanding applications.
Operates at 48V DC with a contact rating of 6A
Utilises gold-plated contacts for improved reliability and performance
Fits into Class I Division 2 and Class I Zone 2 locations for hazardous applications
Offers universal screw or spring clamp terminals for versatile installations
Related links
- Idec RV8S Series Series Solid State Interface Relay DIN Rail Mount 12V dc Control
- Idec RV8S Series Series Solid State Interface Relay DIN Rail Mount 12V dc Control
- Idec RV8S Series Series Solid State Interface Relay DIN Rail Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 12V Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 12V dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
