Idec RV8S Series Series Solid State Interface Relay, 3.5 A Load, DIN Rail Mount, 24 V dc Load, 30V dc Control
- RS Stock No.:
- 898-313
- Mfr. Part No.:
- RV8S-L-D24-D24
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD116.30
(exc. GST)
SGD126.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD116.30 |
*price indicative
- RS Stock No.:
- 898-313
- Mfr. Part No.:
- RV8S-L-D24-D24
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Maximum Load Current | 3.5A | |
| Product Type | Solid State Interface Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 19.6V dc | |
| Series | RV8S Series | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 44.5mm | |
| Height | 74.2mm | |
| Length | 88mm | |
| Standards/Approvals | UL | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Maximum Load Current 3.5A | ||
Product Type Solid State Interface Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 19.6V dc | ||
Series RV8S Series | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 44.5mm | ||
Height 74.2mm | ||
Length 88mm | ||
Standards/Approvals UL | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Idec relay provides reliable control for industrial automation applications, designed with a Compact 6mm width. It efficiently manages switching tasks with precision and robustness, ensuring optimal operation in demanding conditions.
Compact design allows for space-saving installations while ensuring functionality
Equipped with gold-plated contacts for enhanced connectivity and durability
Rated at 6A for optimal performance in various applications
Compatible with standard screw and spring clamp terminals for user-friendly connectivity
Related links
- Idec RV8S Series Series Solid State Interface Relay DIN Rail Mount 12V dc Control
- Idec RV8S Series Series Solid State Interface Relay DIN Rail Mount 12V dc Control
- Idec RV8 Series Interface Relay 24V dc Coil, SPDT
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Schneider Electric SSL Series Solid State Relay Spring Mount 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 30V dc Control
- WAGO 857 Series Solid State Relay Plug-in Mount 30V dc Control
- WAGO 857 Series Solid State Relay Plug-in Mount 30V ac/dc Control
