Taiyo Denki 1.5 m Lead Free No Clean De-Soldering Braid, Width 3mm

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

SGD20.09

(exc. GST)

SGD21.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49SGD20.09-
50 - 249SGD19.662%
250 +SGD16.1819%

*price indicative

RS Stock No.:
167-756
Mfr. Part No.:
CP-3015
Manufacturer:
Taiyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Denki

Product Type

De-Soldering Braid

Width

3mm

Length

1.5m

No Clean

Yes

Lead Free

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy