Taiyo Denki Lead Free No Clean De-Soldering Braid, Width 3m
- RS Stock No.:
- 167-807
- Mfr. Part No.:
- CP-30Y
- Manufacturer:
- Taiyo Denki
Get a bulk buy discount
Add 50 more to save SGD9.00
View bulk pricing optionsSubtotal (1 unit)*
SGD8.79
(exc. GST)
SGD9.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 173 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | SGD8.79 | - |
| 50 + | SGD8.61 | SGD9.00 |
*price indicative
- RS Stock No.:
- 167-807
- Mfr. Part No.:
- CP-30Y
- Manufacturer:
- Taiyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Denki | |
| Product Type | De-Soldering Braid | |
| Width | 3m | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taiyo Denki | ||
Product Type De-Soldering Braid | ||
Width 3m | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Taiyo Denki Lead Free No Clean De-Soldering Braid, Width 2m
- Taiyo Denki 1.5 m Lead Free No Clean De-Soldering Braid, Width 3mm
- Taiyo Denki 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Taiyo Denki 2 m Lead Free No Clean De-Soldering Braid, Width 3.5mm
- Taiyo Denki 2 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Taiyo Denki 2 m Lead Free No Clean De-Soldering Braid, Width 2.5mm
- Taiyo Denki 20 m Lead Free No Clean De-Soldering Braid, Width 2.5mm
- Taiyo Denki 30 m Lead Free No Clean De-Soldering Braid, Width 2m
