Taiyo Denki 1.5 m Lead Free No Clean De-Soldering Braid, Width 3.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD6.19

(exc. GST)

SGD6.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49SGD6.19
50 - 249SGD6.06
250 +SGD5.93

*price indicative

RS Stock No.:
167-762
Mfr. Part No.:
CP-3515
Manufacturer:
Taiyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Denki

Product Type

De-Soldering Braid

Width

3.5mm

Length

1.5m

No Clean

Yes

Lead Free

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy