SAM 3/8 in Drive 13 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-968
- Mfr. Part No.:
- ZJL-13
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD48.26
(exc. GST)
SGD52.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.26 |
*price indicative
- RS Stock No.:
- 900-968
- Mfr. Part No.:
- ZJL-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a 3/8 inch tool designed for manual use with standard ratchets. It ensures safety and reliability in high-voltage applications up to 1000V.
Manufactured from chrome vanadium steel for durability
Designed with a collar for optimal electrical protection
Features ogive-type recesses that secure the ratchet's captive ball
Reduced outer diameter enhances accessibility in tight spots
