SAM 3/8 in Drive 9 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-964
- Mfr. Part No.:
- ZJL-9
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD44.99
(exc. GST)
SGD49.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD44.99 |
*price indicative
- RS Stock No.:
- 900-964
- Mfr. Part No.:
- ZJL-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use with standard or mechanically locking ratchets, ensuring safe operation up to 1000V. Its Compact design facilitates optimal accessibility in various installations.
Outer diameter minimised for enhanced accessibility in tight spaces
Manufactured from chrome vanadium steel for improved durability
Equipped with four ogive-type recesses for a secure grip on the ratchet
Collar present for optimal electrical safety when used with an extension
