SAM 3/8 in Drive 16 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-680
- Mfr. Part No.:
- ZJL-16
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD50.63
(exc. GST)
SGD55.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD50.63 |
*price indicative
- RS Stock No.:
- 900-680
- Mfr. Part No.:
- ZJL-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket provides a high-quality solution for manual use, designed to ensure a secure grip while delivering optimal electrical protection during applications.
Outer diameter is minimised for enhanced accessibility in confined spaces
Manufactured from chrome vanadium steel for durability and strength
Features ogive-type recesses to securely engage with a ratchet's captive ball
Includes a collar to guarantee superior electrical insulation when used with accessories
