SAM 3/8 in Drive 11 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-966
- Mfr. Part No.:
- ZJL-11
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD46.63
(exc. GST)
SGD50.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD46.63 |
*price indicative
- RS Stock No.:
- 900-966
- Mfr. Part No.:
- ZJL-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 63mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 63mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM socket is an insulated tool designed for manual use, compatible with standard and mechanically locking ratchets, ensuring safety during electrical tasks.
Outer diameter optimised for increased accessibility in tight spaces
Manufactured from chrome vanadium steel for durability and strength
Four ogive-type recesses inside the square ensure a secure attachment to the ratchet
Collar present to enhance electrical protection when used with extensions
