SAM 1/2 in Drive 31 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 899-089
- Mfr. Part No.:
- ZSL-32
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD53.91
(exc. GST)
SGD58.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.91 |
*price indicative
- RS Stock No.:
- 899-089
- Mfr. Part No.:
- ZSL-32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 31 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 77mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 31 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Standards/Approvals EN 60900 | ||
Overall Length 77mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, making it suitable for standard ratchets or mechanically locking ratchets to ensure safety and efficiency in electrical applications.
Outer diameter minimised for enhanced accessibility in tight spaces
Constructed from chrome vanadium steel for durability and strength
Four ogive-type recesses inside the female square secure the ratchet's captive ball
Collar provides optimal electrical protection during use
