SAM 1/2 in Drive 18 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 899-078
- Mfr. Part No.:
- ZSL-18
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD49.00
(exc. GST)
SGD53.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.00 |
*price indicative
- RS Stock No.:
- 899-078
- Mfr. Part No.:
- ZSL-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 18 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 77mm | |
| Standards/Approvals | EN 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 18 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 77mm | ||
Standards/Approvals EN 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM insulated socket designed for manual use with standard ratchets, providing reliable electrical protection and optimal accessibility in confined spaces.
Manufactured from Durable chrome vanadium steel for enhanced longevity
Reduced outer diameter ensures better access in tight installations
Four ogive-type recesses secure the ratchet's captive ball for an assured grip
Collar enhances electrical safety when paired with ratchets or extensions
