SAM 1/2 in Drive 24 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 899-083
- Mfr. Part No.:
- ZSL-24
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD52.27
(exc. GST)
SGD56.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.27 |
*price indicative
- RS Stock No.:
- 899-083
- Mfr. Part No.:
- ZSL-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 77mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Standards/Approvals EN 60900 | ||
Overall Length 77mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated socket provides essential 1000V protection for safely engaging with electrical installations. It features a compatible design for standard ratchets, ensuring secure connections during manual use.
Outer diameter designed for optimal accessibility in confined spaces
Constructed from Durable chrome vanadium steel for strength and longevity
Includes ogive-type recesses to securely hold the ratchet's captive ball
Features a collar that enhances electrical insulation during use
