Recom 2 Output Transformer 2.4 W Output, 24 V DC, 9 V DC, 381 μH
- RS Stock No.:
- 886-053
- Mfr. Part No.:
- RMR-031-IBCE-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD17.60
(exc. GST)
SGD19.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD17.60 | SGD3.52 |
*price indicative
- RS Stock No.:
- 886-053
- Mfr. Part No.:
- RMR-031-IBCE-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 9 V DC | |
| Product Type | Transformer | |
| Primary Voltage | 24 V DC | |
| Number of Outputs | 2 | |
| Mount Type | SMD | |
| Power | 2.4W | |
| Inductance | 381μH | |
| Secondary Current | 100mA | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.9g | |
| Length | 15.7mm | |
| Depth | 7mm | |
| Width | 15.3mm | |
| Series | RMR‑031 | |
| Isolation Voltage | 5000V dc | |
| Turns Ratio | 1:0.67:0.42 | |
| Leakage Inductance | 18μH | |
| Maximum Operating Frequency | 250kHz | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 9 V DC | ||
Product Type Transformer | ||
Primary Voltage 24 V DC | ||
Number of Outputs 2 | ||
Mount Type SMD | ||
Power 2.4W | ||
Inductance 381μH | ||
Secondary Current 100mA | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Weight 1.9g | ||
Length 15.7mm | ||
Depth 7mm | ||
Width 15.3mm | ||
Series RMR‑031 | ||
Isolation Voltage 5000V dc | ||
Turns Ratio 1:0.67:0.42 | ||
Leakage Inductance 18μH | ||
Maximum Operating Frequency 250kHz | ||
- COO (Country of Origin):
- CN
The Recom small-sized isolation transformer serves to efficiently convert energy in diverse applications, featuring SMD surface mount installation and 5000VAC isolation for optimal performance under demanding conditions.
Operating temperature range of -40 to 125°C ensures reliability in various environments
Maximum dimensions of 15.7mm x 15.3mm x 7.0mm facilitate space-saving designs
Rated inductance of 381μH for superior energy transfer performance
Compliant with RoHS and REACH for environmental safety
Related links
- Recom 2 Output Transformer 2.4 W Output 9 V DC, 381 μH
- Recom 2 Output Flyback Transformer 15 W Output 24 V DC, 6.68 μH
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 48 μH
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 15 μH
- Recom 2 Output Flyback Transformer 5 W Output 20 μH
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 36 μH
- Recom 2 Output Flyback Transformer 6 W Output 15 V DC, 11 μH
- Recom 2 Output Flyback Transformer 10 W Output 24 V DC, 11 μH
