Recom 2 Output Flyback Transformer 10 W Output, 36 V DC, 24 V DC, 11 μH
- RS Stock No.:
- 886-024
- Mfr. Part No.:
- RBE-024-WBBS-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
SGD8.98
(exc. GST)
SGD9.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD8.98 | SGD4.49 |
*price indicative
- RS Stock No.:
- 886-024
- Mfr. Part No.:
- RBE-024-WBBS-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 24 V DC | |
| Product Type | Flyback Transformer | |
| Primary Voltage | 36 V DC | |
| Number of Outputs | 2 | |
| Mount Type | SMD | |
| Power | 10W | |
| Inductance | 11μH | |
| Secondary Current | 420mA | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Weight | 1.4g | |
| Depth | 5.9mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Series | RBE‑024 | |
| Width | 11.5mm | |
| Isolation Voltage | 1500V dc | |
| Leakage Inductance | 0.38μH | |
| Maximum Operating Frequency | 330kHz | |
| Turns Ratio | 1:0.71:0.5:1 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 24 V DC | ||
Product Type Flyback Transformer | ||
Primary Voltage 36 V DC | ||
Number of Outputs 2 | ||
Mount Type SMD | ||
Power 10W | ||
Inductance 11μH | ||
Secondary Current 420mA | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Weight 1.4g | ||
Depth 5.9mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Series RBE‑024 | ||
Width 11.5mm | ||
Isolation Voltage 1500V dc | ||
Leakage Inductance 0.38μH | ||
Maximum Operating Frequency 330kHz | ||
Turns Ratio 1:0.71:0.5:1 | ||
- COO (Country of Origin):
- CN
The Recom Compact flyback transformer delivers efficient power management for various applications, ensuring a robust performance with exceptional isolation capabilities.
Small-sized isolation transformer for space-constrained designs
Supports SMD surface mount installation for ease of assembly
Rated isolation voltage of 1500VDC for enhanced safety
Wide operating temperature range from -40 to 125°C
Compact dimensions of 13.0mm x 11.5mm x 5.9mm for versatility
Related links
- Recom 2 Output Flyback Transformer 10 W Output 24 V DC, 11 μH
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 11 μH
- Recom 2 Output Flyback Transformer 15 W Output 24 V DC, 6.68 μH
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 15 μH
- Recom 2 Output Flyback Transformer 6 W Output 15 V DC, 11 μH
- Recom 2 Output Flyback Transformer 6 W Output 12 V DC, 11 μH
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 36 μH
- Recom 2 Output Flyback Transformer 15 W Output 12 V DC, 7 μH
