Recom 2 Output Flyback Transformer 6 W Output, 36 V DC, 5 V DC, 15 μH
- RS Stock No.:
- 886-015
- Mfr. Part No.:
- RBE-011-UB5S-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD17.51
(exc. GST)
SGD19.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD17.51 | SGD3.502 |
*price indicative
- RS Stock No.:
- 886-015
- Mfr. Part No.:
- RBE-011-UB5S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 5 V DC | |
| Product Type | Flyback Transformer | |
| Primary Voltage | 36 V DC | |
| Number of Outputs | 2 | |
| Mount Type | SMD | |
| Inductance | 15μH | |
| Power | 6W | |
| Secondary Current | 1.2A | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 13mm | |
| Weight | 1.4g | |
| Standards/Approvals | RoHS | |
| Depth | 5.9mm | |
| Series | RBE‑011 | |
| Width | 11.5mm | |
| Isolation Voltage | 1500V dc | |
| Leakage Inductance | 0.5μH | |
| Turns Ratio | 1:1.67:1:1 | |
| Maximum Operating Frequency | 330kHz | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 5 V DC | ||
Product Type Flyback Transformer | ||
Primary Voltage 36 V DC | ||
Number of Outputs 2 | ||
Mount Type SMD | ||
Inductance 15μH | ||
Power 6W | ||
Secondary Current 1.2A | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 125°C | ||
Length 13mm | ||
Weight 1.4g | ||
Standards/Approvals RoHS | ||
Depth 5.9mm | ||
Series RBE‑011 | ||
Width 11.5mm | ||
Isolation Voltage 1500V dc | ||
Leakage Inductance 0.5μH | ||
Turns Ratio 1:1.67:1:1 | ||
Maximum Operating Frequency 330kHz | ||
- COO (Country of Origin):
- CN
The Recom Compact flyback transformer delivers efficient power management for various applications, ensuring a robust performance with exceptional isolation capabilities.
Small-sized isolation transformer suitable for space-constrained installations
Rated for 1500VDC isolation, ensuring enhanced safety
Operates efficiently across a wide temperature range of -40 to 125°C
Maximum dimensions of 13.0mm x 11.5mm x 5.9mm for versatile fit
Compliant with RoHS standards, supporting environmentally-friendly designs
Related links
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 15 μH
- Recom 2 Output Flyback Transformer 6 W Output 15 V DC, 11 μH
- Recom 2 Output Flyback Transformer 6 W Output 12 V DC, 11 μH
- Recom 2 Output Flyback Transformer 5 W Output 20 μH
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 48 μH
- Recom 2 Output Flyback Transformer 15 W Output 24 V DC, 6.68 μH
- Recom 2 Output Flyback Transformer 10 W Output 24 V DC, 11 μH
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 11 μH
