Recom 2 Output Flyback Transformer 15 W Output, 36 V DC, 12 V DC, 7 μH

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

SGD22.13

(exc. GST)

SGD24.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD22.13SGD4.426

*price indicative

RS Stock No.:
886-031
Mfr. Part No.:
RBE-030-UBAS-CT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Flyback Transformer

Secondary Voltage

12 V DC

Primary Voltage

36 V DC

Number of Outputs

2

Mount Type

SMD

Power

15W

Inductance

7μH

Secondary Current

1.25A

Number of Pins

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

16.5mm

Width

15.5mm

Series

RBE‑030

Depth

7.2mm

Standards/Approvals

RoHS

Weight

3g

Isolation Voltage

1500V dc

Leakage Inductance

0.25μH

Maximum Operating Frequency

330kHz

Turns Ratio

1:0.88:1:0.88:1:1

COO (Country of Origin):
CN
The Recom flyback transformer serves as a Compact isolation solution designed for modern electronic applications, providing reliable power conversion in a small form factor.

Small-sized isolation transformer tailored for SMD surface mount installation

Offers an isolation voltage of 1500VDC for enhanced safety

Maintains operation within a temperature range of -40 to 125°C

Maximum dimensions are 16.5mm x 15.5mm x 7.2mm for efficient use of space

Inductance Value typically measures 7μH, ensuring effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy