Schneider Electric Harmony XV4 Series Base Unit 26.4V, AC/DC, IP65
- RS Stock No.:
- 906-583
- Mfr. Part No.:
- XV4C21BP
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD157.11
(exc. GST)
SGD171.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD157.11 |
*price indicative
- RS Stock No.:
- 906-583
- Mfr. Part No.:
- XV4C21BP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XV4 | |
| Product Type | Base Unit | |
| Component Type | Base Module | |
| Current Type | AC/DC | |
| Mount Type | Direct | |
| Lamp Included | No | |
| Terminal Type | Spring Clamp Terminal | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 56.5mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Hazardous Area Certification | No | |
| Base Diameter | 40mm | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XV4 | ||
Product Type Base Unit | ||
Component Type Base Module | ||
Current Type AC/DC | ||
Mount Type Direct | ||
Lamp Included No | ||
Terminal Type Spring Clamp Terminal | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 56.5mm | ||
Standards/Approvals UL 60947-5-1 | ||
Hazardous Area Certification No | ||
Base Diameter 40mm | ||
IP Rating IP65 | ||
Housing Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric modular basis element designed for efficient electrical connections. This device operates on 24V and supports up to five modules, ensuring versatility and flexibility in various installations.
Modular design supports up to five modules, accommodating diverse setups
Compatible with 24V ACDC, enhancing connectivity options
Constructed from polycarbonate for durability and strength
Rated at IP65, providing exceptional protection against dust and water ingress
Temperature range of -35 to 70 °C allows for versatile application
Related links
- Schneider Electric Harmony XV4 Series Base Unit 26.4V IP65
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVU Series Base & Cover 24V ac/dc IP65
- Schneider Electric Harmony Series Red LED Beacon 26.4V ac Base IP23, IP55
- Schneider Electric Harmony Series Red Flashing Effect Mounting Base AC/DC, IP65
- Patlite LR6 Series Base Unit 5V IP65
