Schneider Electric Harmony XVB7 Series Base Unit 26.4V, DC, IP66
- RS Stock No.:
- 906-587
- Mfr. Part No.:
- XVB7C31
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD766.82
(exc. GST)
SGD835.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD766.82 |
*price indicative
- RS Stock No.:
- 906-587
- Mfr. Part No.:
- XVB7C31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base Unit | |
| Series | Harmony XVB7 | |
| Component Type | Base Module | |
| Current Type | DC | |
| Mount Type | Direct | |
| Current Consumption | 6mA | |
| Lamp Included | No | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 98.6mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base Unit | ||
Series Harmony XVB7 | ||
Component Type Base Module | ||
Current Type DC | ||
Mount Type Direct | ||
Current Consumption 6mA | ||
Lamp Included No | ||
Terminal Type M12 5 Pole-Male Connector | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 98.6mm | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Dark Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric modular base element offers seamless integration with IO-Link connectivity, designed for versatile mounting options and streamlined functionality in automation applications.
Compatible with IO-Link v1.1 for enhanced communication
Constructed from robust polycarbonate with a sleek dark grey finish
Supports up to 5 modules, including various light and sound elements
Operates across a broad voltage range of 21.6 to 26.4 V DC
Features an IP66 rating for resistance to dust and water ingress
Related links
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XV4 Series Base Unit 26.4V IP65
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
