Wurth Elektronik 331031271520 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 2.7 mm x 1.5mm x
- RS Stock No.:
- 163-4367
- Mfr. Part No.:
- 331031271520
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
SGD4,067.00
(exc. GST)
SGD4,434.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 7000 | SGD1.162 | SGD4,067.00 |
| 10500 - 14000 | SGD1.118 | SGD3,913.00 |
| 17500 + | SGD1.048 | SGD3,668.00 |
*price indicative
- RS Stock No.:
- 163-4367
- Mfr. Part No.:
- 331031271520
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Gold Plated Beryllium Copper Alloy | |
| Fixing Method | Mounting Screw | |
| Thickness | 2mm | |
| Length | 2.7mm | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Gold Plated Beryllium Copper Alloy | ||
Fixing Method Mounting Screw | ||
Thickness 2mm | ||
Length 2.7mm | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series
Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.
Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability
Related links
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 2.7 mm x 1.5mm x 2 mm
- Wurth Elektronik 331171302030 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 3.15 mm x 2mm x
- Wurth Elektronik 331151702562 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 7.15 mm x 2.5mm
- Wurth Elektronik 331221602040 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 6 mm x 2mm x 4
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 7.15 mm x 2.5mm x 6.2 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 3.15 mm x 2mm x 3 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 6 mm x 2mm x 4 mm
- Wurth Elektronik 331011452048 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 4.6 mm x 2mm x
