Wurth Elektronik 331011452048 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 4.6 mm x 2mm x
- RS Stock No.:
- 163-4366
- Mfr. Part No.:
- 331011452048
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 4500 more to save SGD247.50
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
SGD2,208.00
(exc. GST)
SGD2,406.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 3000 | SGD1.472 | SGD2,208.00 | - |
| 4500 - 6000 | SGD1.417 | SGD2,125.50 | SGD247.50 |
| 7500 + | SGD1.328 | SGD1,992.00 | SGD1,080.00 |
*price indicative
- RS Stock No.:
- 163-4366
- Mfr. Part No.:
- 331011452048
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Gold Plated Beryllium Copper Alloy | |
| Product Type | Shielding Strip | |
| Fixing Method | Mounting Screw | |
| Thickness | 4.8mm | |
| Length | 4.6mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Gold Plated Beryllium Copper Alloy | ||
Product Type Shielding Strip | ||
Fixing Method Mounting Screw | ||
Thickness 4.8mm | ||
Length 4.6mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series
Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.
Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability
Related links
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 4.6 mm x 2mm x 4.8 mm
- Wurth Elektronik 331171302030 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 3.15 mm x 2mm x
- Wurth Elektronik 331221602040 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 6 mm x 2mm x 4
- Wurth Elektronik 331041402053 Contact Finger of Gold Plated Beryllium Copper Alloy With Mounting Screw 4.1 mm x 2mm x
- Wurth Elektronik 331051472057 Contact Finger of Gold Plated Beryllium Copper Alloy With Mounting Screw 4.7 mm x 2mm x
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 3.15 mm x 2mm x 3 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 6 mm x 2mm x 4 mm
- Wurth Elektronik 331031271520 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 2.7 mm x 1.5mm x
