Wurth Elektronik 331151702562 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 7.15 mm x 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 3600 more to save SGD198.00

View bulk pricing options

Subtotal (1 reel of 1200 units)*

SGD1,766.40

(exc. GST)

SGD1,924.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1200 - 2400SGD1.472SGD1,766.40-
3600 - 4800SGD1.417SGD1,700.40SGD198.00
6000 +SGD1.328SGD1,593.60SGD864.00

*price indicative

RS Stock No.:
163-4324
Mfr. Part No.:
331151702562
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Gold Plated Beryllium Copper Alloy

Product Type

Shielding Strip

Fixing Method

Mounting Screw

Thickness

6.2mm

Length

7.15mm

Width

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR

Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series


Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.

Suitable for automated placement

Material: copper-beryllium (CuBe) gold-plated (Au)

Different types and sizes available

Corrossion-resistant

Wear-resistant

High temperatures and mechenical weight have no influence on the excellent connection properties

Reliable solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy