Schneider Electric 480V 300 W Servo Motor, 8000rpm, 1.5 nm Max Output Torque, 9 mm Shaft Diameter

Subtotal (1 unit)*

SGD2,215.83

(exc. GST)

SGD2,415.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,215.83

*price indicative

RS Stock No.:
768-426
Mfr. Part No.:
BSH0551T31A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

1.5nm

Supply Voltage

480V

Sub Type

Motor

Output Speed

8000rpm

Power Rating

300W

Stall Torque

0.5nm

Mount Type

Flange

Shaft Diameter

9mm

Length

132.5mm

Shaft Length

20mm

Width

55mm

Current Rating

1.4A

Series

Lexium BSH

Rotor Inertia

0.059kg.cm²

COO (Country of Origin):
DE
The Schneider Electric servo motor offers exceptional performance, is designed for precision applications. It delivers a maximum mechanical speed of 9000 rpm, ensuring efficient and reliable motion control in various industrial settings.

Continuous stall torque of 0.5 N.m for consistent operational efficiency

Peak stall torque reaches up to 1.5 N.m for high-demand applications

Nominal output power of 150 W, optimising performance for various tasks

IP65 protection standard safeguards against dust and water exposure

Speed feedback resolution of 131072 points per turn ensures precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy