HARTING Male D-Sub to Female D-Sub Cable Assembly, 1 m PUR, D-Sub Series
- RS Stock No.:
- 917-572
- Mfr. Part No.:
- 33662120100195
- Manufacturer:
- HARTING
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD92.92
(exc. GST)
SGD101.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD92.92 | - |
| 10 + | SGD85.49 | 7% |
*price indicative
- RS Stock No.:
- 917-572
- Mfr. Part No.:
- 33662120100195
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 1m | |
| Voltage | 300V | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Jacket Material | PUR | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 1m | ||
Voltage 300V | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Jacket Material PUR | ||
- COO (Country of Origin):
- CN
The HARTING D-Sub PushPull connector designed for reliable data transmission in industrial settings, featuring a robust design suited for demanding environments, ensuring secure connections that meet rigorous operational standards.
Pre-assembled on both sides for convenient installation
Includes shielded copper cable, enhancing signal integrity
Rated voltage of 300V accommodates diverse applications
Halogen-free and flame retardant materials for safety compliance
Seamless 1:1 wiring promotes straightforward connectivity
Temperature operation from -40 to +80 °C supports various environments
Related links
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
