HARTING Male D-Sub to Female D-Sub Cable Assembly, 1 m PVC, D-Sub Series
- RS Stock No.:
- 917-571
- Mfr. Part No.:
- 33662120100194
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
SGD94.90
(exc. GST)
SGD103.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD94.90 |
*price indicative
- RS Stock No.:
- 917-571
- Mfr. Part No.:
- 33662120100194
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 1m | |
| Voltage | 300V | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 1m | ||
Voltage 300V | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
The HARTING cable assembly is a pre-assembled D-Sub connector system designed for reliable connectivity. This assembly features robust male and female connectors, Ideal for use in various electronic applications.
Includes male straight and female straight connectors for versatile connections
Constructed with halogen-free, flame-retardant PVC for enhanced safety
Offers a cable length of 0.5m, providing ample reach for installations
Features shielded copper cable with 9 cores for effective signal integrity
Complies with RoHS and ELV directives, ensuring environmental safety
Related links
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
